
T38228170 | |
|---|---|
DigiKey Part Number | 364-T38228170-ND |
Manufacturer | |
Manufacturer Product Number | T38228170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 17 | Mounting Type Chassis, Panel |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-17 | Curtis Industries | 0 | 364-CFTW-17-ND | 21,97550 € | Parametric Equivalent |
| T38221170 | Curtis Industries | 0 | 364-T38221170-ND | 10,87650 € | Parametric Equivalent |
| T38421170 | Curtis Industries | 0 | 364-T38421170-ND | 9,68545 € | Parametric Equivalent |
| T38428170 | Curtis Industries | 0 | 364-T38428170-ND | 10,14355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,37385 € | 2.274,77 € |
| Unit Price without VAT: | 11,37385 € |
|---|---|
| Unit Price with VAT: | 13,53488 € |







