
T38223020 | |
|---|---|
DigiKey Part Number | 364-T38223020-ND |
Manufacturer | |
Manufacturer Product Number | T38223020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-2 | Curtis Industries | 229 | 364-CFT-2-ND | 5,79000 € | Parametric Equivalent |
| T38220020 | Curtis Industries | 0 | 364-T38220020-ND | 1,56475 € | Parametric Equivalent |
| T38222020 | Curtis Industries | 0 | 364-T38222020-ND | 1,69545 € | Parametric Equivalent |
| T38420020 | Curtis Industries | 0 | 364-T38420020-ND | 1,77355 € | Parametric Equivalent |
| T38422020 | Curtis Industries | 0 | 364-T38422020-ND | 1,90320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,81250 € | 362,50 € |
| Unit Price without VAT: | 1,81250 € |
|---|---|
| Unit Price with VAT: | 2,15688 € |









