T38221220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 28,29725 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 14,69835 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 12,55185 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 13,14080 €
Datasheet
Image for T38221220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38221220

DigiKey Part Number
364-T38221220-ND
Manufacturer
Manufacturer Product Number
T38221220
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Solder Turret, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
22
Mounting Type
Chassis, Panel
Number of Wire Entries
22
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTW-22Curtis Industries0364-CFTW-22-ND28,29725 €Parametric Equivalent
T38228220Curtis Industries0364-T38228220-ND14,69835 €Parametric Equivalent
T38421220Curtis Industries0364-T38421220-ND12,55185 €Parametric Equivalent
T38428220Curtis Industries0364-T38428220-ND13,14080 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20014,05700 €2.811,40 €
Unit Price without VAT:14,05700 €
Unit Price with VAT:16,72783 €