
T38220120 | |
|---|---|
DigiKey Part Number | 364-T38220120-ND |
Manufacturer | |
Manufacturer Product Number | T38220120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-12 | Curtis Industries | 5 | 364-CFT-12-ND | 25,38000 € | Parametric Equivalent |
| T38222120 | Curtis Industries | 0 | 364-T38222120-ND | 8,10175 € | Parametric Equivalent |
| T38223120 | Curtis Industries | 0 | 364-T38223120-ND | 7,48660 € | Parametric Equivalent |
| T38420120 | Curtis Industries | 0 | 364-T38420120-ND | 4,90815 € | Parametric Equivalent |
| T38422120 | Curtis Industries | 0 | 364-T38422120-ND | 7,26410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,31645 € | 1.463,29 € |
| Unit Price without VAT: | 7,31645 € |
|---|---|
| Unit Price with VAT: | 8,70658 € |








