
T38115140 | |
|---|---|
DigiKey Part Number | 364-T38115140-ND |
Manufacturer | |
Manufacturer Product Number | T38115140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel; Through Hole |
Number of Circuits 14 | Operating Temperature 105°C |
Number of Wire Entries 14 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,89760 € | 1.379,52 € |
| Unit Price without VAT: | 6,89760 € |
|---|---|
| Unit Price with VAT: | 8,20814 € |







