
T38072250 | |
|---|---|
DigiKey Part Number | 364-T38072250-ND |
Manufacturer | |
Manufacturer Product Number | T38072250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 25 | Terminal Screw Finish Nickel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-25 | Curtis Industries | 0 | 364-CBP-25-ND | 22,99640 € | Parametric Equivalent |
| T38010250 | Curtis Industries | 0 | 364-T38010250-ND | 12,80050 € | Parametric Equivalent |
| T38012250 | Curtis Industries | 0 | 364-T38012250-ND | 14,27950 € | Parametric Equivalent |
| T38013250 | Curtis Industries | 0 | 364-T38013250-ND | 13,18010 € | Parametric Equivalent |
| T38070250 | Curtis Industries | 0 | 364-T38070250-ND | 14,99940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,60925 € | 3.321,85 € |
| Unit Price without VAT: | 16,60925 € |
|---|---|
| Unit Price with VAT: | 19,76501 € |







