



T38020130 | |
|---|---|
DigiKey Part Number | 364-T38020130-ND |
Manufacturer | |
Manufacturer Product Number | T38020130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 13 | Terminal Screw Finish Nickel |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 8,67900 € | 86,79 € |
| 25 | 7,70320 € | 192,58 € |
| 50 | 7,11620 € | 355,81 € |
| 100 | 6,64320 € | 664,32 € |
| 250 | 6,16336 € | 1.540,84 € |
| 500 | 5,88960 € | 2.944,80 € |
| 1.000 | 5,67640 € | 5.676,40 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |







