
T38012160 | |
|---|---|
DigiKey Part Number | 364-T38012160-ND |
Manufacturer | |
Manufacturer Product Number | T38012160 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 16 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-16 | Curtis Industries | 0 | 364-CBP-16-ND | 14,82925 € | Parametric Equivalent |
| T38010160 | Curtis Industries | 18 | 364-T38010160-ND | 11,65000 € | Parametric Equivalent |
| T38013160 | Curtis Industries | 0 | 364-T38013160-ND | 8,50750 € | Parametric Equivalent |
| T38070160 | Curtis Industries | 0 | 364-T38070160-ND | 6,97615 € | Parametric Equivalent |
| T38072160 | Curtis Industries | 0 | 364-T38072160-ND | 10,55320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,21430 € | 1.842,86 € |
| Unit Price without VAT: | 9,21430 € |
|---|---|
| Unit Price with VAT: | 10,96502 € |









