
T38011130 | |
|---|---|
DigiKey Part Number | 364-T38011130-ND |
Manufacturer | |
Manufacturer Product Number | T38011130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 13 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-13 | Curtis Industries | 25 | 364-CBPW-13-ND | 24,83000 € | Parametric Equivalent |
| T38018130 | Curtis Industries | 0 | 364-T38018130-ND | 7,44735 € | Parametric Equivalent |
| T38071130 | Curtis Industries | 0 | 364-T38071130-ND | 8,40640 € | Parametric Equivalent |
| T38078130 | Curtis Industries | 0 | 364-T38078130-ND | 8,77440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,08085 € | 1.416,17 € |
| Unit Price without VAT: | 7,08085 € |
|---|---|
| Unit Price with VAT: | 8,42621 € |








