
T38011030 | |
|---|---|
DigiKey Part Number | 364-T38011030-ND |
Manufacturer | |
Manufacturer Product Number | T38011030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,55480 € | 63,87 € |
| 50 | 2,33000 € | 116,50 € |
| 100 | 2,14440 € | 214,44 € |
| 250 | 1,95220 € | 488,05 € |
| 500 | 1,84058 € | 920,29 € |
| 1.000 | 1,75270 € | 1.752,70 € |
| 5.000 | 1,61641 € | 8.082,05 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |








