
T38010200 | |
|---|---|
DigiKey Part Number | 364-T38010200-ND |
Manufacturer | |
Manufacturer Product Number | T38010200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-20 | Curtis Industries | 248 | 364-CBP-20-ND | 31,74000 € | Parametric Equivalent |
| T38012200 | Curtis Industries | 0 | 364-T38012200-ND | 11,41315 € | Parametric Equivalent |
| T38013200 | Curtis Industries | 0 | 364-T38013200-ND | 10,54930 € | Parametric Equivalent |
| T38070200 | Curtis Industries | 0 | 364-T38070200-ND | 8,70385 € | Parametric Equivalent |
| T38072200 | Curtis Industries | 0 | 364-T38072200-ND | 12,91040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,35295 € | 2.070,59 € |
| Unit Price without VAT: | 10,35295 € |
|---|---|
| Unit Price with VAT: | 12,32001 € |








