Image for T37170110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37170110

DigiKey Part Number
364-T37170110-ND
Manufacturer
Manufacturer Product Number
T37170110
Description
CONN BARRIER STRP 11CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Nickel
Number of Circuits
11
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
11
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,38920 €877,84 €
Unit Price without VAT:4,38920 €
Unit Price with VAT:5,22315 €