
T37170030 | |
|---|---|
DigiKey Part Number | 364-T37170030-ND |
Manufacturer | |
Manufacturer Product Number | T37170030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31430 € | 262,86 € |
| Unit Price without VAT: | 1,31430 € |
|---|---|
| Unit Price with VAT: | 1,56402 € |



