
T37070070 | |
|---|---|
DigiKey Part Number | 364-T37070070-ND |
Manufacturer | |
Manufacturer Product Number | T37070070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010070 | Curtis Industries | 0 | 364-T37010070-ND | 3,51080 € | Parametric Equivalent |
| T37012070 | Curtis Industries | 0 | 364-T37012070-ND | 3,89570 € | Parametric Equivalent |
| T37013070 | Curtis Industries | 0 | 364-T37013070-ND | 3,59790 € | Parametric Equivalent |
| T37072070 | Curtis Industries | 0 | 364-T37072070-ND | 4,01940 € | Parametric Equivalent |
| T37073070 | Curtis Industries | 0 | 364-T37073070-ND | 3,73460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,62280 € | 724,56 € |
| Unit Price without VAT: | 3,62280 € |
|---|---|
| Unit Price with VAT: | 4,31113 € |



