
T37070040 | |
|---|---|
DigiKey Part Number | 364-T37070040-ND |
Manufacturer | |
Manufacturer Product Number | T37070040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010040 | Curtis Industries | 0 | 364-T37010040-ND | 2,12220 € | Parametric Equivalent |
| T37012040 | Curtis Industries | 0 | 364-T37012040-ND | 2,36530 € | Parametric Equivalent |
| T37013040 | Curtis Industries | 0 | 364-T37013040-ND | 2,18635 € | Parametric Equivalent |
| T37072040 | Curtis Industries | 0 | 364-T37072040-ND | 2,39075 € | Parametric Equivalent |
| T37073040 | Curtis Industries | 0 | 364-T37073040-ND | 2,21195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16070 € | 432,14 € |
| Unit Price without VAT: | 2,16070 € |
|---|---|
| Unit Price with VAT: | 2,57123 € |



