
T37012190 | |
|---|---|
DigiKey Part Number | 364-T37012190-ND |
Manufacturer | |
Manufacturer Product Number | T37012190 |
Description | CONN BARRIER STRP 19CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 19 | Terminal Screw Finish Nickel |
Number of Wire Entries 19 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010190 | Curtis Industries | 0 | 364-T37010190-ND | 9,25355 € | Parametric Equivalent |
| T37013190 | Curtis Industries | 0 | 364-T37013190-ND | 9,52840 € | Parametric Equivalent |
| T37070190 | Curtis Industries | 0 | 364-T37070190-ND | 9,60695 € | Parametric Equivalent |
| T37072190 | Curtis Industries | 0 | 364-T37072190-ND | 10,70635 € | Parametric Equivalent |
| T37073190 | Curtis Industries | 0 | 364-T37073190-ND | 9,88180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,36605 € | 2.073,21 € |
| Unit Price without VAT: | 10,36605 € |
|---|---|
| Unit Price with VAT: | 12,33560 € |


