
T37001030 | |
|---|---|
DigiKey Part Number | 364-T37001030-ND |
Manufacturer | |
Manufacturer Product Number | T37001030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,22680 € | 55,67 € |
| 50 | 2,02780 € | 101,39 € |
| 100 | 1,86320 € | 186,32 € |
| 250 | 1,69216 € | 423,04 € |
| 500 | 1,59258 € | 796,29 € |
| 1.000 | 1,51402 € | 1.514,02 € |
| 5.000 | 1,39199 € | 6.959,95 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |



