Image for SESX-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESX-7

DigiKey Part Number
364-SESX-7-ND
Manufacturer
Manufacturer Product Number
SESX-7
Description
CONN BARRIER STRIP 7CIRC 0.25"
Customer Reference
Detailed Description
7 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Mounting Type
Chassis, Panel
Number of Wire Entries
7
Operating Temperature
110°C
Pitch
0.250" (6.35mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.