Image for SESX-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESX-19

DigiKey Part Number
364-SESX-19-ND
Manufacturer
Manufacturer Product Number
SESX-19
Description
CONN BARRIER STRIP 19CIRC 0.25"
Customer Reference
Detailed Description
19 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
19
Number of Wire Entries
19
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
5A
Voltage Rating
-
Wire Gauge
16-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.