
SESCX-13 | |
|---|---|
DigiKey Part Number | 364-SESCX-13-ND |
Manufacturer | |
Manufacturer Product Number | SESCX-13 |
Description | CONN BARRIER STRIP 13CIRC 0.25" |
Customer Reference | |
Detailed Description | 13 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 13 | Terminal Screw Finish Nickel |
Number of Wire Entries 13 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 5A | Material Flammability Rating UL94 V-0 |

