
S-4 | |
|---|---|
DigiKey Part Number | 364-S-4-ND |
Manufacturer | |
Manufacturer Product Number | S-4 |
Description | CONN BARRIER STRIP 4CIRC 2.42" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 2.420" (61.47mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 2.420" (61.47mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 225A | |
Voltage Rating | 600V | |
Wire Gauge | 4/0 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,72000 € | 105,72 € |
| 10 | 79,41400 € | 794,14 € |
| 30 | 72,02833 € | 2.160,85 € |
| 50 | 69,43040 € | 3.471,52 € |
| 100 | 66,58040 € | 6.658,04 € |
| Unit Price without VAT: | 105,72000 € |
|---|---|
| Unit Price with VAT: | 125,80680 € |


