
S-3 | |
|---|---|
DigiKey Part Number | 364-S-3-ND |
Manufacturer | |
Manufacturer Product Number | S-3 |
Description | CONN BARRIER STRIP 3CIRC 2.42" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 2.420" (61.47mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 4/0 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 2.420" (61.47mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 225A | Material Flammability Rating UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,61000 € | 80,61 € |
| 10 | 60,02400 € | 600,24 € |
| 30 | 54,17100 € | 1.625,13 € |
| 50 | 52,10380 € | 2.605,19 € |
| 100 | 51,03180 € | 5.103,18 € |
| Unit Price without VAT: | 80,61000 € |
|---|---|
| Unit Price with VAT: | 95,92590 € |



