Similar

PE890203 | |
|---|---|
DigiKey Part Number | PE890203-ND |
Manufacturer | |
Manufacturer Product Number | PE890203 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.110" (2.8mm) |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.90mm |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE880103 | Curtis Industries | 0 | PE880103-ND | 28,07200 € | Parametric Equivalent |
| PE880203 | Curtis Industries | 0 | PE880203-ND | 29,77300 € | Parametric Equivalent |
| PE890103 | Curtis Industries | 0 | PE890103-ND | 26,38700 € | Parametric Equivalent |
| FN388-4-22 | TE Connectivity Schaffner | 28 | 817-1962-ND | 33,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,77300 € | 297,73 € |
| Unit Price without VAT: | 29,77300 € |
|---|---|
| Unit Price with VAT: | 35,42987 € |


