
PE860203 | |
|---|---|
DigiKey Part Number | PE860203-ND |
Manufacturer | |
Manufacturer Product Number | PE860203 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Switch Features Switch On-Off |
Packaging Bulk | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Active | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.110" (2.8mm) |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.90mm |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,31900 € | 293,19 € |
| Unit Price without VAT: | 29,31900 € |
|---|---|
| Unit Price with VAT: | 34,88961 € |

