Similar

PE820206 | |
|---|---|
DigiKey Part Number | PE820206-ND |
Manufacturer | |
Manufacturer Product Number | PE820206 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE820106 | Curtis Industries | 0 | PE820106-ND | 26,95300 € | Parametric Equivalent |
| PE830106 | Curtis Industries | 0 | PE830106-ND | 26,95300 € | Parametric Equivalent |
| PE830206 | Curtis Industries | 0 | PE830206-ND | 30,44100 € | Parametric Equivalent |
| FN382-6-21 | TE Connectivity Schaffner | 40 | 817-1175-ND | 34,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,44100 € | 304,41 € |
| Unit Price without VAT: | 30,44100 € |
|---|---|
| Unit Price with VAT: | 36,22479 € |


