
PE763003 | |
|---|---|
DigiKey Part Number | PE763003-ND |
Manufacturer | |
Manufacturer Product Number | PE763003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Current Rating - Filter 3A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.50mm x 55.90mm |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE761003 | Curtis Industries | 0 | PE761003-ND | 28,28600 € | Parametric Equivalent |
| PE762003 | Curtis Industries | 0 | PE762003-ND | 31,60300 € | Parametric Equivalent |
| PE772003 | Curtis Industries | 0 | PE772003-ND | 28,28600 € | Parametric Equivalent |
| PE773003 | Curtis Industries | 0 | PE773003-ND | 28,28600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,49200 € | 294,92 € |
| Unit Price without VAT: | 29,49200 € |
|---|---|
| Unit Price with VAT: | 35,09548 € |

