
PE703006 | |
|---|---|
DigiKey Part Number | PE703006-ND |
Manufacturer | |
Manufacturer Product Number | PE703006 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC | Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Number of Positions 3 | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE701006 | Curtis Industries | 0 | PE701006-ND | 31,41100 € | Parametric Equivalent |
| PE702006 | Curtis Industries | 0 | PE702006-ND | 31,41100 € | Parametric Equivalent |
| PE711006 | Curtis Industries | 0 | PE711006-ND | 31,41100 € | Parametric Equivalent |
| PE712006 | Curtis Industries | 0 | PE712006-ND | 31,41100 € | Parametric Equivalent |
| PE713006 | Curtis Industries | 0 | 364-1104-ND | 31,41100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,41100 € | 314,11 € |
| Unit Price without VAT: | 31,41100 € |
|---|---|
| Unit Price with VAT: | 37,37909 € |


