Power Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE280215

DigiKey Part Number
PE280215-ND
Manufacturer
Manufacturer Product Number
PE280215
Description
PWR ENT FILTERED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,94000 €85,94 €
Manufacturers Standard Package
Unit Price without VAT:85,94000 €
Unit Price with VAT:102,26860 €