
PCT-3 | |
|---|---|
DigiKey Part Number | PCT-3-ND |
Manufacturer | |
Manufacturer Product Number | PCT-3 |
Description | RESISTANCE SENSE AMPLIFIER 24V |
Customer Reference | |
Detailed Description | Liquid Level Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Liquid Level | |
Voltage - Supply | 24VAC | |
Output Type | Relay | |
Current - Supply | 4 mA | |
Operating Temperature | -32°C ~ 60°C | |
Mounting Type | Bracket Mount |

