
PCT-2 | |
|---|---|
DigiKey Part Number | PCT-2-ND |
Manufacturer | |
Manufacturer Product Number | PCT-2 |
Description | RESISTANCE SENSE AMPLIFIER 240V |
Customer Reference | |
Detailed Description | Liquid Level Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 240V |
Manufacturer Curtis Industries | Output Type Relay |
Packaging Bulk | Current - Supply 4 mA |
Part Status Obsolete | Operating Temperature -32°C ~ 60°C |
Amplifier Type Liquid Level | Mounting Type Bracket Mount |

