
O-1 | |
|---|---|
DigiKey Part Number | 364-O-1-ND |
Manufacturer | |
Manufacturer Product Number | O-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 125A | |
Voltage Rating | 600V | |
Wire Gauge | 1/0 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,30000 € | 34,30 € |
| 10 | 24,84600 € | 248,46 € |
| 30 | 22,00967 € | 660,29 € |
| 50 | 20,99080 € | 1.049,54 € |
| 100 | 19,86080 € | 1.986,08 € |
| 250 | 18,73184 € | 4.682,96 € |
| Unit Price without VAT: | 34,30000 € |
|---|---|
| Unit Price with VAT: | 40,81700 € |


