
MCT-23 | |
|---|---|
DigiKey Part Number | 364-MCT-23-ND |
Manufacturer | |
Manufacturer Product Number | MCT-23 |
Description | CONN BARRIER STRIP 23CIRC 0.5" |
Customer Reference | |
Detailed Description | 23 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 23 | Mounting Type Chassis, Panel |
Number of Wire Entries 46 | Operating Temperature 150°C |
Pitch 0.500" (12.70mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |


