
MAQ-6 | |
|---|---|
DigiKey Part Number | 364-MAQ-6-ND |
Manufacturer | |
Manufacturer Product Number | MAQ-6 |
Description | CONN BARRIER STRIP 6CIRC 0.5" |
Customer Reference | |
Detailed Description | 6 Circuit 0.500" (12.70mm) Barrier Block Connector Quick Connect (0.250") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 24 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Quick Connect (0.250") | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


