Image for MAQ-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAQ-2

DigiKey Part Number
364-MAQ-2-ND
Manufacturer
Manufacturer Product Number
MAQ-2
Description
CONN BARRIER STRIP 2CIRC 0.5"
Customer Reference
Detailed Description
2 Circuit 0.500" (12.70mm) Barrier Block Connector Quick Connect (0.250")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Quick Connect (0.250")
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
2
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
150°C
Pitch
0.500" (12.70mm)
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.