
MAQ-12 | |
|---|---|
DigiKey Part Number | 364-MAQ-12-ND |
Manufacturer | |
Manufacturer Product Number | MAQ-12 |
Description | CONN BARRIER STRIP 12CIRC 0.5" |
Customer Reference | |
Detailed Description | 12 Circuit 0.500" (12.70mm) Barrier Block Connector Quick Connect (0.250") |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Quick Connect (0.250") |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 48 | Operating Temperature 150°C |
Pitch 0.500" (12.70mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |


