
LHS-2 | |
|---|---|
DigiKey Part Number | LHS-2-ND |
Manufacturer | |
Manufacturer Product Number | LHS-2 |
Description | CONTROL LIQ LEVEL 240VAC CHASSIS |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Curtis Industries | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type High/Low Level | Termination Style Screw Terminal |
Voltage - Supply 240VAC | Operating Temperature 0°C ~ 60°C |
Sensitivity 0 ~ 3MOhm | Base Product Number |

