Image for LCT-20-N3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCT-20-N3

DigiKey Part Number
LCT-20-N3-ND
Manufacturer
Manufacturer Product Number
LCT-20-N3
Description
CONTROL LIQ LEVEL 240VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity, Delay Timer, NEMA 3 Rated Enclosure Included
Manufacturer
Curtis Industries
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
240VAC
Operating Temperature
0°C ~ 60°C
Sensitivity
1kOhm ~ 100kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.