
LC-R-1 | |
|---|---|
DigiKey Part Number | LC-R-1-ND |
Manufacturer | |
Manufacturer Product Number | LC-R-1 |
Description | CONTROL LIQ LEVEL 120VAC CHASSIS |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Curtis Industries | Output Type Relay |
Series | Contact Form DPDT (2 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type High/Low Level | Termination Style Screw Terminal |
Voltage - Supply 120VAC | Operating Temperature 0°C ~ 60°C |
Sensitivity 0 ~ 100kOhm |

