



H-2 | |
|---|---|
DigiKey Part Number | 364-H-2-ND |
Manufacturer | |
Manufacturer Product Number | H-2 |
Description | CONN BARRIER STRIP 2CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 4-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 10 | 15,94300 € | 159,43 € |
| 25 | 14,27840 € | 356,96 € |
| 50 | 13,29280 € | 664,64 € |
| 100 | 12,50650 € | 1.250,65 € |
| 250 | 11,71640 € | 2.929,10 € |
| 500 | 11,26868 € | 5.634,34 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,44180 € |


