
GFTSX-14 | |
|---|---|
DigiKey Part Number | 364-GFTSX-14-ND |
Manufacturer | |
Manufacturer Product Number | GFTSX-14 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 14 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Threaded, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 € | 32,96 € |
| 10 | 23,85200 € | 238,52 € |
| 25 | 21,50480 € | 537,62 € |
| 50 | 20,12660 € | 1.006,33 € |
| 100 | 19,03340 € | 1.903,34 € |
| 250 | 17,94076 € | 4.485,19 € |
| Unit Price without VAT: | 32,96000 € |
|---|---|
| Unit Price with VAT: | 39,22240 € |

