
GFTPX-1 | |
|---|---|
DigiKey Part Number | 364-GFTPX-1-ND |
Manufacturer | |
Manufacturer Product Number | GFTPX-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 1 | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Polyphenylene Oxide (PPO) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Wire Gauge 12-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,64330 € | 328,66 € |
| Unit Price without VAT: | 1,64330 € |
|---|---|
| Unit Price with VAT: | 1,95553 € |

