Parametric Equivalent

GFT-14 | |
|---|---|
DigiKey Part Number | 364-GFT-14-ND |
Manufacturer | |
Manufacturer Product Number | GFT-14 |
Description | INTERCONNECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature 150°C |
Number of Rows 1 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GFTXC-14 | Curtis Industries | 0 | 364-GFTXC-14-ND | 15,66690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,51765 € | 3.303,53 € |
| Unit Price without VAT: | 16,51765 € |
|---|---|
| Unit Price with VAT: | 19,65600 € |

