
GBS-7 | |
|---|---|
DigiKey Part Number | 364-GBS-7-ND |
Manufacturer | |
Manufacturer Product Number | GBS-7 |
Description | INTERCONNECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Steel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature 150°C |
Number of Rows 1 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,98145 € | 1.196,29 € |
| Unit Price without VAT: | 5,98145 € |
|---|---|
| Unit Price with VAT: | 7,11793 € |

