
GBS-1 | |
|---|---|
DigiKey Part Number | 364-GBS-1-ND |
Manufacturer | |
Manufacturer Product Number | GBS-1 |
Description | TERMINAL BLK, 1-POLE, PHENOLIC, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 1 | Terminal Screw Material Steel |
Number of Wire Entries 1 | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature 150°C |
Current Rating (Amps) 20A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,32755 € | 265,51 € |
| Unit Price without VAT: | 1,32755 € |
|---|---|
| Unit Price with VAT: | 1,57978 € |

