
GBPC-16 | |
|---|---|
DigiKey Part Number | 364-GBPC-16-ND |
Manufacturer | |
Manufacturer Product Number | GBPC-16 |
Description | TERMINAL BLK, 16-POLE, 0.438", P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature 150°C |
Number of Rows 1 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,81615 € | 2.963,23 € |
| Unit Price without VAT: | 14,81615 € |
|---|---|
| Unit Price with VAT: | 17,63122 € |

