
FPE963203 | |
|---|---|
DigiKey Part Number | 364-1144-ND |
Manufacturer | |
Manufacturer Product Number | FPE963203 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Switch Features Switch On-Off |
Packaging Box | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Rectangular - 28.50mm x 70.21mm |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |

