DC EMC/EMI Line Filter 75 A 80V Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD00DD075

DigiKey Part Number
364-1138-ND
Manufacturer
Manufacturer Product Number
FD00DD075
Description
LINE FILTER 80VDC 75A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 75 A 80V Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
80V
Voltage - Rated AC
-
Current
75 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cUR, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,24000 €177,24 €
10144,62200 €1.446,22 €
25135,98560 €3.399,64 €
Manufacturers Standard Package
Unit Price without VAT:177,24000 €
Unit Price with VAT:210,91560 €