
F5100CG03 | |
|---|---|
DigiKey Part Number | F5100CG03-ND |
Manufacturer | |
Manufacturer Product Number | F5100CG03 |
Description | LINE FILTER 250VAC 3A PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 $ | 144,11 $ |
| 10 | 122,50400 $ | 1.225,04 $ |
| 30 | 113,37667 $ | 3.401,30 $ |
| 50 | 109,36860 $ | 5.468,43 $ |
| Unit Price without VAT: | 144,11000 $ |
|---|---|
| Unit Price with VAT: | 171,49090 $ |

