
F3600T016 | |
|---|---|
DigiKey Part Number | 364-1129-ND |
Manufacturer | |
Manufacturer Product Number | F3600T016 |
Description | LINE FILTER 600VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 600V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Wye) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,73600 € | 2.507,36 € |
| Unit Price without VAT: | 250,73600 € |
|---|---|
| Unit Price with VAT: | 298,37584 € |

