Similar

F3500CA06 | |
|---|---|
DigiKey Part Number | 364-1119-ND |
Manufacturer | |
Manufacturer Product Number | F3500CA06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer Curtis Industries | Current Rating - Filter 6A |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange, Right Angle |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Approval Agency CE, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EJH1 | TE Connectivity Corcom Filters | 144 | CCM1238-ND | 10,84000 € | Similar |
| FN9226B-6-06 | TE Connectivity Schaffner | 0 | 817-2591-ND | 11,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,60100 € | 176,01 € |
| Unit Price without VAT: | 17,60100 € |
|---|---|
| Unit Price with VAT: | 20,94519 € |



